Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Female Coupling System with Single Hand Operation

小計(1 件)*

TWD510.00

(不含稅)

TWD535.50

(含稅)

Add to Basket
選擇或輸入數量
有限的庫存
  • 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD510.00

* 參考價格

RS庫存編號:
283-1334
製造零件編號:
21SBAW10MPN
製造商:
Legris
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/8 in

Series

21

Sub Type

Coupling System with Single Hand Operation

Material

Nickel Plated Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Legris Quick Coupling from Series 21 is a mini industrial coupling with the world most popular profile in this nominal diameter. This coupling series has above average flow performance for liquid and gaseous media. This series 21 coupling stands out for its small dimensions and a large band width in materials and valve variants.

Single hand operation

Easy and fast connection

Most common plug profile worldwide

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。