Parker Brass Quick Coupling, 13mm Coupler

N

小計(1 包,共 10 件)*

TWD14,877.00

(不含稅)

TWD15,620.85

(含稅)

Add to Basket
選擇或輸入數量
新產品 - 立即預訂
  • 從 2026年12月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD14,877.00TWD1,487.70

* 參考價格

RS庫存編號:
902-783
製造零件編號:
87KFTR13MVX
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Product Type

Quick Coupling

Series

87

Sub Type

Coupler

Hose Barb Connection

13mm

Material

Brass

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

15 bar

Maximum Operating Temperature

200°C

Standards/Approvals

ROHS

豁免

COO (Country of Origin):
DE
The Parker quick coupling system designed for tempering and cooling applications, featuring a nominal diameter of 6/9/13 that facilitates efficient fluid transfer under pressure.

SAFE-LOCK technology ensures reliable prevention of accidental uncoupling under pressure

Nickel plated sleeves on shut-off couplings allow for quick Visual differentiation

Constructed from Durable brass for both the body and sleeve materials

Designed to handle fluid types including industrial coolants and treated water

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。