Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/16 in 0.0625in Connector

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD801.00

(不含稅)

TWD841.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD801.00

* 參考價格

RS庫存編號:
855-405
製造零件編號:
SMFD01
製造商:
Colder Products
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

1/16 in

Series

SMF

Sub Type

Connector

Hose Barb Connection

0.0625in

Material

ABS

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

160°F

Maximum Operating Pressure

6.9 bar

COO (Country of Origin):
US
The Colder Products connector is a secure coupling designed for use in various tubing applications. This product provides a reliable connection while allowing for free rotation of attached tubing to prevent kinking and accidental disconnection.

Twist-to-connect design prevents accidental disconnections

Free coupling rotation eliminates kinked tubing during use

Quarter turn latch ensures a secure connection without damage from over-torquing

Constructed from Durable materials including acetal and stainless steel

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。