Festo L RP Series Pressure Regulator Sub Base
- RS庫存編號:
- 288-3485
- 製造零件編號:
- LRP-7.0-6
- 製造商:
- Festo
小計(1 件)*
TWD4,322.00
(不含稅)
TWD4,538.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,322.00 |
* 參考價格
- RS庫存編號:
- 288-3485
- 製造零件編號:
- LRP-7.0-6
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Sub Base | |
| Outlet Connection Type | Sub Base | |
| Series | L RP | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 2418761 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Sub Base | ||
Outlet Connection Type Sub Base | ||
Series L RP | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Model Number 2418761 | ||
- COO (Country of Origin):
- CN
The Festo precision pressure regulator is designed for precise control of output pressure with a range of 0.1 bar to 6 bar. It features piloted precision diaphragm control valve and comes with a rotary knob for easy adjustments. With a standard nominal fl
Piloted precision diaphragm control valve for accurate pressure regulation
Rotary knob with detent for easy adjustments
Output pressure constant function for stable performance
Secondary venting option for added safety
Complies with RoHS standards for environmental friendliness
相關連結
- Festo L RP Series Pressure Regulator G 1/4 Threaded G G
- Festo VPPM-8TA-L-1-F-0L2H-S1C1 Series Pressure Regulator Sub Base
- Festo VPPM Series Pressure Regulator Sub Base
- Festo VPPM Series Pressure Regulator Sub Base (Nominal Supply Size: 6 mm) Sub Base
- Festo VPPM-8F-L-1-F-0L6H-A4P-S1 Series Pressure Regulator Sub Base
- Festo VPPM-8F-L-1-F-0L6H-LK-S1 Series Pressure Regulator Sub Base
- Festo VPPM-8F-L-1-F-0L6H-V1P-S1 Series Pressure Regulator Sub Base
- Festo VPPM-6F-L-1-F-0L6H-V1N-C1 Series Pressure Regulator Sub Base