Festo VPPM Series Pneumatic Regulator G 1/4 G G
- RS庫存編號:
- 203-0477
- 製造零件編號:
- VPPM-8L-L-1-G14-0L6H-V1N-S1C1
- 製造商:
- Festo
小計(1 件)*
TWD40,665.00
(不含稅)
TWD42,698.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD40,665.00 |
* 參考價格
- RS庫存編號:
- 203-0477
- 製造零件編號:
- VPPM-8L-L-1-G14-0L6H-V1N-S1C1
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 1/4 | |
| Series | VPPM | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 8 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Material | Anodised wrought Aluminium Alloy | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM c UL us (OL), CE, KC KC-EMV | |
| Model Number | 571295 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 1/4 | ||
Series VPPM | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 8 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Material Anodised wrought Aluminium Alloy | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM c UL us (OL), CE, KC KC-EMV | ||
Model Number 571295 | ||
- COO (Country of Origin):
- BG
The Festo VPPM Modular proportional pressure regulator is a 3-way flanged valve design with G1/4 thread connection. The pressure range is up to 6 bar.
Pressurisation - 8 mm
Nominal diameter, exhaust - 7 mm
Assembly position - any
相關連結
- Festo VPPM-8L-L-1-G14-0L6H-V1N-S1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L6H-V1P-S1C1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L6H-A4P-S1C1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L6H-A4N-S1C1 Series Pressure Regulator 1/4 in G Pneumatic G
- Festo VPPM Series Pneumatic Regulator G 1/4 G G
- Festo VPPM Series Pressure Regulator 1/2 in G Threaded G (BSPP) BSPP
- Festo VPPM Series Pneumatic Regulator G 1/4 G
- Festo VPPM-6L-L-1-G18-0L6H-V1N-S1C1 Series Pneumatic Regulator G 1/8 G