Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- RS庫存編號:
- 837-305
- 製造零件編號:
- RHD22L2BOMDCF
- 製造商:
- Parker
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD4,451.00
(不含稅)
TWD4,673.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,451.00 |
* 參考價格
- RS庫存編號:
- 837-305
- 製造零件編號:
- RHD22L2BOMDCF
- 製造商:
- Parker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 22 mm | |
| Outlet Connection Size | 22 mm | |
| Series | RHD | |
| Cracking Pressure | 2bar | |
| Minimum Operating Temperature | -40°C | |
| Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 22 mm | ||
Outlet Connection Size 22 mm | ||
Series RHD | ||
Cracking Pressure 2bar | ||
Minimum Operating Temperature -40°C | ||
Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
豁免
- COO (Country of Origin):
- PL
The Parker non-return valve designed for hydraulic applications, providing efficient flow management with its dual 24° cone end connections. Its robust construction supports high pressures, ensuring reliable performance in demanding environments.
Designed for maximum operating pressure of 250 bar
Operates effectively within a temperature range of -40 °C to +120 °C
Constructed from Durable steel to withstand harsh conditions
Utilises combined soft and metal sealing for leak-free performance
Flexible usage due to compatibility with various hydraulic fluids
相關連結
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 160 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 30 mm Tube 30 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 10 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm