RS PRO 1/2 in G Air Lubricator 15 bar

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

TWD1,935.00

(不含稅)

TWD2,031.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 9 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD1,935.00-
5 +TWD1,593.0017%

* 參考價格

RS庫存編號:
176-1745
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Port Size

1/2 in G

Product Type

Air Lubricator

Connection Thread Standard

G

Series

RS PRO

Maximum Operating Pressure

15 bar

Drain

Yes

Oil Feed Type

Manual Oil Loading

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Height

195mm

Overall Width

59mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO Manual Lubricator – G 1/2


RS PRO manual lubricators are the ultimate solution for precise and efficient lubrication within pneumatic networks. Designed with a versatile modular system, these lubricators offer seamless integration with other RS PRO air treatment components. By using RS PRO air distributors and connection plates, you can easily customise combinations to create a tailored pneumatic system that meets your specific needs. ;Perfect for ensuring optimal performance and longevity of pneumatic tools and machinery, these manual lubricators provide reliable and controlled oil delivery, reducing wear and improving system efficiency. Ideal for various industrial applications, RS PRO manual lubricators bring durability, flexibility, and ease of maintenance to your pneumatic network.

Features and Benefits


  • Lubricator with 1/ 2 in.Thread

  • Manual oil loading system

  • Serie FRL Standard

  • System allows individual combinations with other RS PRO air treatment components

  • Applications


  • Maintenance to your pneumatic network

  • 相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。