SMC 1 in Air Lubricator 1 MPa, AL60 Series
- RS庫存編號:
- 631-057
- 製造零件編號:
- AL60-F10-8-D
- 製造商:
- SMC
小計(1 件)*
TWD4,066.00
(不含稅)
TWD4,269.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,066.00 |
* 參考價格
- RS庫存編號:
- 631-057
- 製造零件編號:
- AL60-F10-8-D
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Air Lubricator | |
| Port Size | 1 in | |
| Series | AL60 | |
| Oil Capacity | 135cm³ | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Drain | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Air Lubricator | ||
Port Size 1 in | ||
Series AL60 | ||
Oil Capacity 135cm³ | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Drain Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
The SMC lubricator engineered to deliver consistent oil mist lubrication for pneumatic systems. Designed for modular integration, it easily connects with other air preparation units to streamline maintenance and performance. Its robust build and adjustable oil flow make it ideal for enhancing equipment longevity in automated setups.
Compact design
Metal bowl with level gauge
相關連結
- SMC 1 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 1/4 in Air Lubricator 1 MPa, AC Series
- SMC 1/4 in Air Lubricator 1 MPa, AL20 Series
- SMC 1/2 in Air Lubricator 1 MPa, AL40 Series
- SMC 1/2 in Air Lubricator 1 MPa, AC Series
- SMC 1/2 in Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC 1/4 in Pneumatic Air Lubricator 1.5 Mpa, AL Series