小計(1 件)*
TWD2,756.00
(不含稅)
TWD2,893.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,756.00 |
* 參考價格
- RS庫存編號:
- 628-145
- 製造零件編號:
- ATU L103
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Port Size | 1/2 in | |
| Product Type | Air Lubricator | |
| Series | ATU | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Port Size 1/2 in | ||
Product Type Air Lubricator | ||
Series ATU | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IN
The PREVOST lubricator is an essential component designed to enhance the performance of pneumatic systems. This product ensures consistent lubrication delivery, which helps maintain the efficiency and lifespan of air-driven equipment. With a maximum operating pressure of 10 bar and the ability to handle flow rates of up to 4000 l/min at 6.00 bar, it is perfectly suited for a range of applications in industrial and commercial settings. Its robust design guarantees reliability even in demanding environments, making it a preferred choice for professionals seeking quality and performance. The lubricators versatility allows it to accommodate various temperatures, making it a dependable solution for lubrication needs in diverse conditions.
Designed for optimal lubrication in pneumatic systems
Maintains equipment efficiency reducing wear and tear
Robust design ensures durability in demanding environments
Versatile temperature range accommodates various applications
Facilitates smooth operation of air driven machinery
Easy to install enabling quick setup and integration
Compatible with various thread types for greater flexibility
相關連結
- PREVOST 1/4 in Air Lubricator 10 bar, ATU Series
- PREVOST 1/8 in Air Lubricator 10 bar, ATU Series
- PREVOST 3/8 in Air Lubricator 10 bar, ATU Series
- PREVOST ATU Filter Regulator Lubricator G 3/8 10 bar
- PREVOST ATU Filter Regulator Lubricator G 1/2 10 bar
- PREVOST ATU Filter Regulator Lubricator G 1/4 Female 10 bar
- PREVOST ATU VB2585 Filter Regulator Lubricator G 1/8 Female 10 bar
- PREVOST Filter/Regulator/Lubricator Assembly, ATU B2585SQIS