RS PRO Meter Out Control Speed Controller Tube
- RS庫存編號:
- 916-0965
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(10 件, 每袋10個)*
TWD2,809.00
(不含稅)
TWD2,949.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 110 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | TWD280.90 | TWD2,809.00 |
| 50 + | TWD231.10 | TWD2,311.00 |
* 參考價格
- RS庫存編號:
- 916-0965
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube | |
| Sub Type | Meter Out Control | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube | ||
Sub Type Meter Out Control | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- TW
RS Pro Speed Controllers – Metric System
Features and Benefits
• Accurate regulation of an optimal airflow rate for precise motion control
• Compact design provides comparable range of speed to larger ones
Specification
• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F
Product Application Information
Used for the movement of machines such as cylinders and air actuators.
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
相關連結
- RS PRO Meter Out Control Speed Controller
- RS PRO Flow Controller Speed Controller
- RS PRO NSF Series Straight Union Speed Controller Speed Controller 8 mm
- RS PRO NSF Series Straight Union Speed Controller Speed Controller 10 mm
- RS PRO NSF Series Straight Union Speed Controller Speed Controller 4 mm
- RS PRO NSF Series Straight Union Speed Controller Speed Controller 6 mm
- RS PRO Speed Controller Speed Controller Threaded Metric M5 6 mm
- RS PRO Speed Controller Speed Controller Threaded Metric M5 4 mm