SMC AS Series Flow Controller Flow Regulator UNF Threaded
- RS庫存編號:
- 825-8591
- 製造零件編號:
- AS1200-U10/32
- 製造商:
- SMC
小計(1 件)*
TWD572.00
(不含稅)
TWD600.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD572.00 |
* 參考價格
- RS庫存編號:
- 825-8591
- 製造零件編號:
- AS1200-U10/32
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Series | AS | |
| Inlet Thread Standard | UNF | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Steel, Stainless Steel, Polyoxymethylene, Hydrogenated Nitrile Butadiene Rubber, Polypropylene, Electroless Nickel Plated, PBT, Nitrile Rubber, Brass, Zinc Chromated | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Series AS | ||
Inlet Thread Standard UNF | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Steel, Stainless Steel, Polyoxymethylene, Hydrogenated Nitrile Butadiene Rubber, Polypropylene, Electroless Nickel Plated, PBT, Nitrile Rubber, Brass, Zinc Chromated | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
豁免
Speed Controller - Metal Body Elbow
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
相關連結
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 3/8 in, Outlet Male UNF 3/8 in
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 1/4 in, Outlet Male UNF 1/4 in
- SMC AS Series Flow Controller Flow Regulator Threaded, Outlet Female Threaded G
- SMC AS Series Flow Controller Flow Regulator Threaded R, Outlet Male Threaded R
- SMC AS22 Series Flow Controller Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC AS Series Flow Controller Flow Regulator Male Metric Female Threaded
- SMC AS Series Flow Controller Flow Regulator Metric
- SMC AS Series Flow Controller Flow Regulator R Tube