SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 6 mm
- RS庫存編號:
- 280-9159
- 製造零件編號:
- AS2201F-G01-06A
- 製造商:
- SMC
小計(1 件)*
TWD442.00
(不含稅)
TWD464.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 37 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD442.00 |
* 參考價格
- RS庫存編號:
- 280-9159
- 製造零件編號:
- AS2201F-G01-06A
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, 1/8 inches Inlet size, 6mm Outlet size - AS2201F-G01-06A
This pneumatic elbow threaded-to-tube adaptor provides a Compact right-angle connection between a threaded inlet and a push-fit tube outlet for control and distribution tasks in compressed-air systems. It connects a 1/8 inches port to a 6mm pneumatic tube using a one-touch outlet, and is intended for use where space-saving routing and straightforward tube installation are required.
Features & Benefits
• Maximum operating pressure 1MPa gives stable performance under load
• Proof pressure 1.5MPa offers a safety margin for pressure spikes
• Operating range -5°C to 60°C enables varied environmental use
• Brass and PBT construction resists wear and reduces the risk of corrosion
• One-touch fitting simplifies tube insertion and removal
• Proof pressure 1.5MPa offers a safety margin for pressure spikes
• Operating range -5°C to 60°C enables varied environmental use
• Brass and PBT construction resists wear and reduces the risk of corrosion
• One-touch fitting simplifies tube insertion and removal
**Applications**
• Suitable for assembly-line pneumatic actuation connections
• Ideal for Compact valve manifolds and control panels
• Used for signal and pilot tubing in automation equipment
• Can be used for machine-room Air distribution where space is limited
• Ideal for Compact valve manifolds and control panels
• Used for signal and pilot tubing in automation equipment
• Can be used for machine-room Air distribution where space is limited
What inlet and outlet connection types does it use?
The unit accepts a threaded inlet sized at 1/8 inches and releases to a push-fit outlet designed for 6mm tube, enabling a threaded-to-tube transition at a right angle.
How does the material choice affect maintenance?
The combination of metal for the threaded Interface and PBT for the push-fit body reduces the need for frequent replacement by balancing mechanical strength with resistance to chemical- and moisture-related degradation.
What pressure conditions should be avoided for safe operation?
Avoid sustained exposures above 1MPa in normal operation and any transient or sustained pressures approaching or exceeding the 1.5MPa proof rating to prevent component stress.
Is the product suitable for regulated manufacturing environments?
It conforms to RoHS requirements, making it appropriate for installations where restricted-substances compliance is required.
相關連結
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 4 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 8 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/4 in One-touch Fitting 6 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller Threaded UNI 1/8 in Tube 6 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 6 mm Tube 6 mm
- SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch