SMC AS Series Speed Controller with Indicator Speed Controller, Tube 6 mm Tube 6 mm
- RS庫存編號:
- 280-9142
- 製造零件編號:
- AS2002FS-06
- 製造商:
- SMC
小計(1 件)*
TWD804.00
(不含稅)
TWD844.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD804.00 |
* 參考價格
- RS庫存編號:
- 280-9142
- 製造零件編號:
- AS2002FS-06
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Outlet Connection Type | Tube | |
| Inlet Connection Type | Tube | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller with Indicator | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | PFA, PUR, Soft Nylon, FEP, Nylon | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Proof Pressure | 1.5MPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Outlet Connection Type Tube | ||
Inlet Connection Type Tube | ||
Product Type Speed Controller | ||
Sub Type Speed Controller with Indicator | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Material PFA, PUR, Soft Nylon, FEP, Nylon | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.05MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
The SMC one touch fitting is light in weight and can withstand temperatures ranging from -5 to 60°C.
RoHS compliant
Proof pressure 1.5 MPa
相關連結
- SMC AS Series Speed Controller with Indicator Speed Controller, Tube 6 mm Tube 6 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller with Indicator Speed Controller, Tube 8 mm Tube 8 mm
- SMC AS Series Speed Controller with Indicator Speed Controller, Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Tube
- SMC AS Series Speed Controller Flow Controller Tube