Festo GRLZ-M5-RS-B Series Pressure Relief Valve, 151186, Threaded Metric M5 Threaded Metric M5
- RS庫存編號:
- 202-3017
- 製造零件編號:
- GRLZ-M5-RS-B
- 製造商:
- Festo
小計(1 件)*
TWD1,270.00
(不含稅)
TWD1,333.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,270.00 |
* 參考價格
- RS庫存編號:
- 202-3017
- 製造零件編號:
- GRLZ-M5-RS-B
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Pressure Relief Valve | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | M5 | |
| Series | GRLZ-M5-RS-B | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Zinc, Nitrile Rubber (NBR), Nickel Plated Brass | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 151186 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Pressure Relief Valve | ||
Inlet Connection Size M5 | ||
Outlet Connection Size M5 | ||
Series GRLZ-M5-RS-B | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Material Zinc, Nitrile Rubber (NBR), Nickel Plated Brass | ||
Outlet Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 151186 | ||
- COO (Country of Origin):
- DE
The Festo service unit combination consisting of filter regulator, distributor module and lubricator of DB series has 7 bar is the maximum outlet pressure with metal bowl guard. It has fully automatic condensate drain and used rotary knob for actuator loc
Ambient temperature -10 to 60 °C
Maximum condensate volume is 43cm3
相關連結
- Festo GRLZ-M5-B Series Flow Control Valve Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLA-M5-RS-B Series Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLA-M5-PK-4-B Series Pressure Relief Valve Inlet Male, Threaded Metric M5 Threaded Metric M5
- Festo GRLA Series Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo Pressure Relief Valve, 151185
- Festo Pressure Relief Valve, 151184
- FestoGRLO M5 Threaded Pressure Relief Valve 10 bar
- Festo GRLZ-1/8-RS-B Series Flow Control Valve Pressure Relief Valve Threaded 1/8 in G Threaded G 1/8 in G