SMC JAS Series Speed Controller Speed Controller, JAS-LEA04-M3, Inlet Male, Threaded 0.5 mm 4 mm
- RS庫存編號:
- 393-625
- 製造零件編號:
- JAS-LEA04-M3
- 製造商:
- SMC
小計(1 件)*
TWD500.00
(不含稅)
TWD525.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD500.00 |
* 參考價格
- RS庫存編號:
- 393-625
- 製造零件編號:
- JAS-LEA04-M3
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 0.5 mm | |
| Outlet Connection Size | 4 mm | |
| Series | JAS | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Hazardous Area Certification | No | |
| Model Number | JAS-LEA04-M3 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 0.5 mm | ||
Outlet Connection Size 4 mm | ||
Series JAS | ||
Maximum Operating Pressure 0.7 Mpa | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.05MPa | ||
Hazardous Area Certification No | ||
Model Number JAS-LEA04-M3 | ||
- COO (Country of Origin):
- JP
The SMC Low-profile, compact elbow-type speed controller with a quick-connect fitting. It is designed for precise flow rate adjustment in pneumatic systems, even in confined spaces.
Push-lock mechanism for secure and easy operation
Compatible with various tubing materials, including nylon and polyurethane
相關連結
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS-S Series Speed Controller Speed Controller Inlet Male, Threaded R 6 mm
- SMC JAS-S Series Speed Controller Speed Controller Inlet Male, Threaded Metric M5 x 0.8 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller M3 M M3 x 0.5, Outlet Female
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,