SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, JAS-LEA06-G01, Inlet Male,
- RS庫存編號:
- 392-695
- 製造零件編號:
- JAS-LEA06-G01
- 製造商:
- SMC
小計(1 件)*
TWD544.00
(不含稅)
TWD571.20
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD544.00 |
* 參考價格
- RS庫存編號:
- 392-695
- 製造零件編號:
- JAS-LEA06-G01
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | G 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | JAS | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Outlet Port Gender | Male | |
| Material | Brass, PBT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Model Number | JAS-LEA06-G01 | |
| Proof Pressure | 1.05MPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size G 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series JAS | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 0.7 Mpa | ||
Outlet Port Gender Male | ||
Material Brass, PBT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.05MPa | ||
Model Number JAS-LEA06-G01 | ||
Proof Pressure 1.05MPa | ||
- COO (Country of Origin):
- JP
The SMC JAS flow regulators are standard push-in fittings with a locking push button. They are compact and angled in design. The orifice sizes are M3, M5, 10-32 UNF, and 1/8. The usable tube outer diameters range from 3.2mm to 6mm and 1/8 to 1/4 inch.
Working pressure range 0.05 to 0.7 MPa
相關連結
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAV Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet
- SMC ASB Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,