Norgren Pneufit D Series Push-in Fitting, Push In 5/16 in to UNS 7/16-24, Threaded Connection Style, D242D052W

N

小計(1 袋,共 10 件)*

TWD5,878.00

(不含稅)

TWD6,171.90

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
每單位*
1 +TWD5,878.00TWD587.80

* 參考價格

RS庫存編號:
613-673
製造零件編號:
D242D052W
製造商:
Norgren
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Norgren

Connector A

Push In 5/16 in

Connector B

UNS 7/16-24

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded

Threaded Connection

UNS 7/16-24

Manufacturer Series

Pneufit D

Model Number p

D242D052W

豁免

COO (Country of Origin):
KR
The Norgren Pneufit D Acetal straight female adaptor UNS designed for 5/16 inch tubing. Made from acetal material, with a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.

Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials

相關連結