Festo Stainless Steel Plug Fitting
- RS庫存編號:
- 273-7003
- 製造零件編號:
- DAMD-P-M5-10-R1
- 製造商:
- Festo
小計(1 件)*
TWD222.00
(不含稅)
TWD233.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD222.00 |
* 參考價格
- RS庫存編號:
- 273-7003
- 製造零件編號:
- DAMD-P-M5-10-R1
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Plug Fitting | |
| Series | DAMD | |
| Material | Stainless Steel | |
| Standards/Approvals | VDMA24364-B2-L | |
| Model Number | 543714 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Plug Fitting | ||
Series DAMD | ||
Material Stainless Steel | ||
Standards/Approvals VDMA24364-B2-L | ||
Model Number 543714 | ||
- COO (Country of Origin):
- DE
The Festo Plug screw is used for covering unused mounting threads. This screws are made from high alloy stainless steel material. The net product is 5.5 g only.
High corrosion stress
VDMA24364 B2 L LABS conformity
Class 3 corrosion resistance CRC class
相關連結
- Festo unused Mounting Threads Alloy Steel, Stainless Steel Plug Fitting
- Festo M5 Stainless Steel, Alloy Steel Plug Fitting
- Festo Hex Coach Screw, Stainless Steel
- Festo High Alloy Stainless Steel Plug Fitting, M5 4 mm
- Festo G Stainless Steel Blanking Plug
- Festo Hex Coach Screw M8 x 16 mm
- Festo Stainless Steel Push-In L Fitting, Male M5
- Festo Corrosion Resistant Steel Plug Fitting