NSK UC206D1 Plummer Block Bearing Unit -, 30 mm ID
- RS庫存編號:
- 643-894
- 製造零件編號:
- UC206D1
- 製造商:
- NSK
小計(1 件)*
TWD1,146.00
(不含稅)
TWD1,203.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,146.00 |
* 參考價格
- RS庫存編號:
- 643-894
- 製造零件編號:
- UC206D1
- 製造商:
- NSK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NSK | |
| Product Type | Plummer Block Bearing Unit | |
| Inside Diameter | 30mm | |
| Centre Height | 30mm | |
| Length | 38.1mm | |
| Standards/Approvals | No | |
| Series | UC | |
| Height | 30mm | |
| 選取全部 | ||
|---|---|---|
品牌 NSK | ||
Product Type Plummer Block Bearing Unit | ||
Inside Diameter 30mm | ||
Centre Height 30mm | ||
Length 38.1mm | ||
Standards/Approvals No | ||
Series UC | ||
Height 30mm | ||
不相容
- COO (Country of Origin):
- CN
The NSK Ball Bearings are insert-type units designed for easy mounting on shafts. Engineered with durable design and self-aligning spherical outer rings, they accommodate shaft misalignment and provide stable operation under radial loads. These bearings offer reliable sealing options and secure locking mechanisms, making them suitable for various industrial applications requiring maintenance-friendly and robust shaft support.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
相關連結
- NSK NP30 Plummer Block Bearing Unit -, 30 mm ID
- NSK SNP30 Plummer Block Bearing Unit -, 30 mm ID
- NSK UCP206D1 Plummer Block Bearing Unit -, 30 mm ID
- NSK PSF30CR Plummer Block Bearing Unit -, 30 mm ID
- NSK PNP30CR Plummer Block Bearing Unit -, 30 mm ID
- NSK NP30EC Plummer Block Bearing Unit -, 30 mm ID
- NSK UCP205D1 Plummer Block Bearing Unit -, 25 mm ID
- NSK PSF40CR Plummer Block Bearing Unit -, 40 mm ID