Phoenix Contact PPC 1.5/S/14 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 3213506

不可供應
RS 不再對此產品進貨。
RS庫存編號:
856-2405
製造零件編號:
3213506
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

14

Pitch

3.5mm

Current

17.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

500V

Series

PPC 1.5/S/14

Width

49mm

Length

27mm

Depth

17.8mm

Standards/Approvals

RoHS

COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 14, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 49 mm, height: 17.8 mm, color: gray

Tested for railway applications