Phoenix Contact MCC 1/-STZ Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1852215
- RS庫存編號:
- 265-7444
- 製造零件編號:
- 1852215
- 製造商:
- Phoenix Contact
小計(1 包,共 50 件)*
TWD3,705.00
(不含稅)
TWD3,890.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年7月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 + | TWD74.10 | TWD3,705.00 |
* 參考價格
- RS庫存編號:
- 265-7444
- 製造零件編號:
- 1852215
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Wire Connection Method | Crimp | |
| Colour | Green | |
| Voltage | 160V | |
| Length | 23.1mm | |
| Depth | 8.7mm | |
| Width | 23.65mm | |
| Series | MCC 1/-STZ | |
| Standards/Approvals | cULus Recognised, EAC | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Wire Connection Method Crimp | ||
Colour Green | ||
Voltage 160V | ||
Length 23.1mm | ||
Depth 8.7mm | ||
Width 23.65mm | ||
Series MCC 1/-STZ | ||
Standards/Approvals cULus Recognised, EAC | ||
The Phoenix Contact PCB connector has tin contact surface and crimp connection, inexpensive connection of large quantities of pre-assembled conductors with green color.
Female connector
Copper alloy contact material
相關連結
- Phoenix Contact MCC 1/14-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852299
- Phoenix Contact MCC 1/13-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852286
- Phoenix Contact MCC 1/18-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852338
- Phoenix Contact MCC 1/19-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852341
- Phoenix Contact MCC 1/17-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852325
- Phoenix Contact MCC 1/15-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852309
- Phoenix Contact MCC 1/16-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852312
- Phoenix Contact MCC 1/20-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852354