Phoenix Contact Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1806148
- RS庫存編號:
- 254-4736
- 製造零件編號:
- 1806148
- 製造商:
- Phoenix Contact
小計(1 包,共 50 件)*
TWD19,715.00
(不含稅)
TWD20,701.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年5月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 + | TWD394.30 | TWD19,715.00 |
* 參考價格
- RS庫存編號:
- 254-4736
- 製造零件編號:
- 1806148
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630 V | |
| Length | 27.3mm | |
| Width | 36.1 mm | |
| Standards/Approvals | CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | |
| Depth | 15mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630 V | ||
Length 27.3mm | ||
Width 36.1 mm | ||
Standards/Approvals CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has larger pitch for increased voltage requirements. It has nominal cross section 2.5 mm². It is female type connector.
Nominal cross section 2.5 mm²
Nominal current 12 A
Rated voltage 630 V
Type of contact Female connector
Connection method Front screw Connection
相關連結
- Wurth Elektronik 3524 Plug Screw Termination,
- Wurth Elektronik 3524 Plug Screw Termination,
- Wurth Elektronik 3514 Plug Screw Termination,
- Wurth Elektronik 3514 Plug Screw Termination,
- Wurth Elektronik 3514 Plug Screw Termination,
- Wurth Elektronik 3524 Pluggable Terminal Block Cable Mount
- Wurth Elektronik 3514 Plug Screw Termination,
- Wurth Elektronik 3514 Plug Screw Termination,