Phoenix Contact VIP/S/MVSTBR/KIT Series Pluggable Terminal Block, 2910416

不可供應
RS 不再對此產品進貨。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

TWD3,407.00

(不含稅)

TWD3,577.35

(含稅)

RS庫存編號:
217-6407
製造零件編號:
2910416
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Pluggable Terminal Block

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Screw

Colour

Grey

Voltage

300V

Series

VIP/S/MVSTBR/KIT

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
US
The Phoenix Contact have connector set having screw connection. This connector have 300 V nominal voltage and 10 A current.

Ambient temperature for operation is -40 °C to 70 °C