TE Connectivity SFP Connector ZSFP+ Connector Female Surface Mount 1 Port 20-Position, 2170088-2
- RS庫存編號:
- 271-7469
- 製造零件編號:
- 2170088-2
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加25件可節省5%
查看批量定價選項小計(1 組,共 5 件)*
TWD719.00
(不含稅)
TWD754.95
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 2,440 個,準備發貨
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 5 - 20 | TWD143.80 | TWD719.00 | - |
| 25 - 215 | TWD136.20 | TWD681.00 | 5% |
| 220 + | TWD131.20 | TWD656.00 | 8% |
* 參考價格
- RS庫存編號:
- 271-7469
- 製造零件編號:
- 2170088-2
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Termination Type | Surface Mount | |
| Sub Type | Connector | |
| Product Type | SFP Connector | |
| Form Factor | ZSFP+ | |
| Number of Ports | 1 | |
| Current | 500mA | |
| Number of Contacts | 20 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Termination Type Surface Mount | ||
Sub Type Connector | ||
Product Type SFP Connector | ||
Form Factor ZSFP+ | ||
Number of Ports 1 | ||
Current 500mA | ||
Number of Contacts 20 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold Flash over Nickel | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity SFP Connector portfolio can provide comprehensive and customizable solutions to address your IO interconnects. Each of the products in our SFP portfolio of IO interconnects is designed to transfer data at speeds of up to 28 gigabits per second NRZ and 56G PAM 4 for hyper scale data centres and networking switch applications.
Maximum 32 Gbps data rate
UL 94V 0 flammability rating
SPF plus pluggable IO applications
Provide great thermal performance
相關連結
- TE Connectivity SFP Connector ZSFP+ Connector Female Surface Mount 1 Port 20-Position
- TE Connectivity Connector ZSFP+ I/O Connector Female Through Hole 24 Port 20-Position, 2-2349201-1
- TE Connectivity Connector ZSFP+ Connector Female Through Hole 24 Port 480-Position, 2227838-7
- TE Connectivity Pluggable I/O Connector SFP+ Connector 12 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Connector 2 Port 20-Position
- TE Connectivity Connector Assembly ZSFP+ Pluggable Connector Female Through Hole 4 Port 20-Position, 3-2343522-3
- TE Connectivity Pluggable I/O Connector SFP+ Connector 12 Port 20-Position, 2007567-5
- TE Connectivity Pluggable I/O Connector SFP+ Connector 2 Port 20-Position, 2007538-5