Molex Cage Assembly QSFP Cage Assembly Piercing 5 Port, 203371-1347

小計(1 袋,共 2 件)*

TWD10,378.00

(不含稅)

TWD10,896.90

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +TWD10,378.00TWD5,189.00

* 參考價格

RS庫存編號:
684-659
製造零件編號:
203371-1347
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Product Type

Cage Assembly

Form Factor

QSFP

Sub Type

Cage Assembly

Termination Type

Piercing

Number of Ports

5

Orientation

Horizontal

Contact Material

Stainless Steel

Contact Plating

Matte Tin, Gold

Housing Material

Copper Alloy

Series

203371

Standards/Approvals

REACH, IEC-62474, RoHS, UL Certification: E29179, IPC 1752A Class C & D, CHINA RoHS

COO (Country of Origin):
CN
The Molex QSFP-DD Cage Assembly is engineered for high-performance connectivity within the QSFP-DD Interconnect System. This innovative assembly designed to facilitate efficient thermal management with SAN fin heat sinks, providing effective heat dissipation during operation. Featuring spring fingers and no rear legs, it ensures optimal stability and connection reliability. With its press-fit pins, the QSFP-DD Cage Assembly streamlines installation, making it a versatile component for diverse applications in data communications, enabling seamless integration of cable assemblies into various environments. Its commitment to low-halogen materials and compliance with multiple regulatory standards showcases its suitability for eco-conscious connectivity solutions.

Robust design incorporates SAN fin heat sinks for superior thermal performance

Spring fingers enhance stability and secure connectivity within the assembly

Press fit pins contribute to quick and easy installation, saving valuable time

Fabricated from stainless steel, ensuring long lasting durability in demanding environments

Compatible with multiple industry standards, including EU RoHS and REACH directives

Cage assembly architecture supports efficient data transmission across multi port connectors

Low halogen construction aligns with environmental policies without sacrificing performance

Versatile for various applications, from data centres to telecommunications infrastructures

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。