Molex Pluggable I/O Connector CDFP I/O Connector Female Pin 1 Port 120-Position, 173359-0001

小計(1 托盤,共 3 件)*

TWD10,336.00

(不含稅)

TWD10,852.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
托盤
每托盤
每單位*
1 +TWD10,336.00TWD3,445.333

* 參考價格

RS庫存編號:
684-020
製造零件編號:
173359-0001
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Sub Type

I/O Connector

Termination Type

Pin

Form Factor

CDFP

Product Type

Pluggable I/O Connector

Current

1A

Number of Ports

1

Orientation

Right Angle

Number of Contacts

120

Contact Material

Copper Alloy

Connector Gender

Female

Contact Plating

Matte Tin, Gold

Voltage

30Vrms

Housing Material

Copper Alloy

Series

173359

Contact Gender

Female

Standards/Approvals

IPC 1752A Class C & D, IEC-62474, REACH, CHINA RoHS, UL Certification: E29179, RoHS

COO (Country of Origin):
CN
The Molex Short Body Connector Assembly is engineered for high-performance applications seamlessly bridging wire to board connections. This connector boasts 120 circuits with a compact 0.75mm pitch making it an ideal choice for devices requiring space-efficient reliable interconnect solutions. Enhanced with EMI fingers and gasket it provides excellent shielding against electromagnetic interference ensuring stable data transfer rates of up to 28.0 Gbps. Crafted from high-temperature thermoplastic and copper alloy this connector not only meets stringent electrical standards but also complies with various environmental regulations including EU RoHS and REACH. Suitable for a wide range of applications it is a versatile addition to any high-speed I/O connector lineup.

Designed for high-speed interconnectivity with data rates reaching 28.0 Gbps

Constructed with 120 circuits in a compact design for space efficiency

Equipped with EMI fingers and gasket for superior electromagnetic shielding

Manufactured from high-temperature thermoplastic which ensuring durability under demanding conditions

Meets compliance requirements including EU RoHS and REACH for eco-friendly use

Locking mechanism ensures reliable mating connections preventing accidental disconnection

Available with recommended PCB thickness of 1.57mm to enhance installation compatibility

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。