Schneider Electric, 16A White 1 Gang Plug Socket Ovalis Indoor, French 2P

小計(1 件)*

TWD14,471.00

(不含稅)

TWD15,194.55

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD14,471.00

* 參考價格

RS庫存編號:
276-9363
製造零件編號:
S320052P
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Plug Socket

Number of Gangs

1

Colour

White

Indoor/Outdoor

Indoor

Switched

No

Socket Type

French 2P

Pole Configuration

2P+E

Mount Type

Flush

Current Rating

16A

Voltage

250V

Material

Polycarbonate, Acrylonitrile Styrene Acrylate

IP Rating

IP21D

Minimum Box Depth

28mm

Finish

Matt

Screwed/Screwless

Screwless

Overall Width

71mm

Overall Depth

44mm

Overall Height

71mm

Range

Ovalis C

Standards/Approvals

NF C 61-314

Series

Ovalis

Terminal Type

Screwless

豁免

COO (Country of Origin):
ES
The Schneider Electric set of 108 16A flush socket outlets, which can be used to supply electrical appliances. The flush surface of the socket will limit the accumulation of dust to facilitate its maintenance and will give an aesthetic appearance to the function.

Simple to install

Reliable and resistant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。