Schneider Electric 744 mm Plinth 350 mm 200 mm for use with Thalassa PLA

小計(1 件)*

TWD18,006.00

(不含稅)

TWD18,906.30

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD18,006.00

* 參考價格

RS庫存編號:
219-9879
製造零件編號:
NSYZA274G
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Plinth

For Use With

Thalassa PLA

Number of Doors

1

Sub Type

Plinth

Door Type

Opaque

Colour

Grey

Material

Glass Reinforced Polyester

External Width

744mm

External Depth

350mm

External Height

200mm

Standards/Approvals

RoHS

Contents

Fixing Elements, (2) Front Panel, (2) Side Part

Series

PanelSeT

COO (Country of Origin):
ES
The Schneider Electric Thalassa Polyester glassreinf plinth for enclosure PLA(T)74 front opening has dimension as 200 x 744 x 350 mm. . It has Multi-purpose application with Enclosure accessory. Fixing mode by screws on side parts location.

Polyester reinforced with fibreglass material

IP44 degree of protection

Grey (RAL 7035) colour

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。