Schneider Electric 600 mm Plinth 100 mm for use with PanelSeT PanelSeT SF SF

小計(1 件)*

TWD1,232.00

(不含稅)

TWD1,293.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,232.00

* 參考價格

RS庫存編號:
655-200
製造零件編號:
NSYSPV6100
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Plinth

For Use With

PanelSeT PanelSeT SF SF

Sub Type

Plinth

Colour

Grey

External Width

600mm

External Height

100mm

Standards/Approvals

No

COO (Country of Origin):
TN
The Schneider Electric Ventilated plinth side panel is expertly designed for use in electronic applications, providing a multi-purpose solution for electrical enclosures with a nominal dimension of 600mm width. This product features a robust construction that ensures durability while maintaining an aesthetic appeal with its grey epoxy-polyester powder surface finish. Ideal for efficient heat dissipation, it includes essential fixing elements such as 4 corner covers and 2 side panels, making installation straightforward and reliable. The panel's compatibility with various PanelSeT ranges signifies its versatility and effectiveness in diverse applications while ensuring adherence to protection standards with an IP20 rating for complete plinths.

Durable construction with epoxy-polyester powder finish for long-lasting use

Effective heat dissipation capabilities, enhancing device performance

Includes all necessary fixing elements ensuring quick and easy installation

Compatible with multiple PanelSeT range options, offering versatility

IP20 degree of protection, adding a layer of safety for electronic applications

Screws included for secure fixing, providing reliability during use

Designed for electronic applications, ensuring it meets diverse operational needs

Lightweight at 4.62 kg, facilitating ease of handling and installation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。