nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosures
- RS庫存編號:
- 275-182
- 製造零件編號:
- PS2050
- 製造商:
- nVent HOFFMAN
小計(1 件)*
TWD1,955.00
(不含稅)
TWD2,052.75
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 1 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD1,955.00 |
* 參考價格
- RS庫存編號:
- 275-182
- 製造零件編號:
- PS2050
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosures | |
| Sub Type | Plinth | |
| Colour | Grey, Umbra Grey | |
| Material | Mild Steel | |
| External Width | 500mm | |
| External Depth | 27mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosures | ||
Sub Type Plinth | ||
Colour Grey, Umbra Grey | ||
Material Mild Steel | ||
External Width 500mm | ||
External Depth 27mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- RO
The nVent Hoffman Side Panels designed for the PF/PV plinths provide a robust solution for covering openings, ensuring a clean and secure finish. Constructed from high quality mild steel, these panels are double folded for enhanced strength and durability. With a structured powder coating in the sophisticated RAL 7022 Umbra Gray, they not only serve a functional purpose but also elevate the aesthetic of any installation. The package includes two panels, along with necessary mounting accessories, making it easy to install and maintain.
Double folded design enhances structural integrity
Constructed from 1.5 mm mild steel for longevity
Powder coated finish provides excellent resistance to wear
Compatible with a variety of enclosure configurations
Includes mounting accessories for a straightforward installation
相關連結
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 400 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 320 mm 65 mm for use with Wall Mounted Enclosures
- nVent HOFFMAN 1200 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 114 mm Plinth 21 mm 200 mm for use with Enclosures