nVent HOFFMAN 400 mm Plinth 27 mm 100 mm for use with Enclosure
- RS庫存編號:
- 275-171
- 製造零件編號:
- PS1040
- 製造商:
- nVent HOFFMAN
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 275-171
- 製造零件編號:
- PS1040
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Side Plinth | |
| Colour | Umbra Grey | |
| Material | Mild Steel | |
| External Width | 400mm | |
| External Depth | 27mm | |
| External Height | 100mm | |
| Standards/Approvals | RoHS | |
| Series | PS | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Side Plinth | ||
Colour Umbra Grey | ||
Material Mild Steel | ||
External Width 400mm | ||
External Depth 27mm | ||
External Height 100mm | ||
Standards/Approvals RoHS | ||
Series PS | ||
豁免
- COO (Country of Origin):
- RO
The nVent Hoffman Innovative solution offers reliable side panels designed to cover the openings in PF/PV plinths. Crafted from robust 1.5 mm mild steel, these panels are specifically engineered to enhance the structural integrity of your enclosure while maintaining a sleek aesthetic. Their double folded design ensures maximum strength and durability, making them compatible with combinable and semi compact enclosure ranges. The structured powder coating finish in Umbra Grey not only provides a modern look but also protects against wear and corrosion
Constructed from durable mild steel for long lasting performance
Double folded panels enhance strength while securing the enclosure
Structured powder coating finish provides additional protection against environmental factors
Includes mounting accessories for quick and easy installation
相關連結
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 600 mm Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1000 mm Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 456 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 556 mm Plinth 27 mm 98 mm for use with Enclosure