nVent HOFFMAN 1 m Plinth 60 mm 100 mm for use with Enclosure
- RS庫存編號:
- 275-160
- 製造零件編號:
- PFS1100
- 製造商:
- nVent HOFFMAN
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 275-160
- 製造零件編號:
- PFS1100
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Front/Rear Plinth | |
| Door Type | Opaque | |
| Colour | Grey | |
| Material | 304 Stainless Steel | |
| External Width | 1m | |
| External Depth | 60mm | |
| External Height | 100mm | |
| Standards/Approvals | VDE 0113, RoHS | |
| Series | PFS | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Front/Rear Plinth | ||
Door Type Opaque | ||
Colour Grey | ||
Material 304 Stainless Steel | ||
External Width 1m | ||
External Depth 60mm | ||
External Height 100mm | ||
Standards/Approvals VDE 0113, RoHS | ||
Series PFS | ||
豁免
- COO (Country of Origin):
- RO
The nVent Hoffman Stainless Steel plinth offers an innovative solution for managing cabling seamlessly beneath enclosures. Designed for both front and rear applications, it accommodates diverse installation needs, ensuring compliance with industry standards. Its construction from AISI 304 and 316L pre grained stainless steel guarantees longevity and durability, whilst the thoughtfully designed removable front covers provide easy access and convenience.
Constructed with robust materials for superior strength
Double returns on all panels enhance structural integrity
Versatile height options suit various enclosure sizes
Compatible with additional side panels for a complete solution
Brushed finish combines style with functionality
相關連結
- nVent HOFFMAN 1000 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1000 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1000 mm Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1196 mm Plinth 60 mm 100 mm for use with Enclosure
- nVent HOFFMAN 596 mm Plinth 60 mm 100 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 600 mm 1000 mm for use with Enclosure
- nVent HOFFMAN 1000 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1200 mm Plinth 60 mm 200 mm for use with Enclosure