Bahco Pipe Wrench, 355 mm Overall, 51 mm Jaw Capacity, Metal Handle Non-Sparking
- RS庫存編號:
- 731-9418
- 製造零件編號:
- 361-14
- 製造商:
- Bahco
小計(1 件)*
TWD1,806.00
(不含稅)
TWD1,896.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 229 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,806.00 |
* 參考價格
- RS庫存編號:
- 731-9418
- 製造零件編號:
- 361-14
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 51 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 355mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Wrench | ||
Jaw Capacity 51 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 355mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
Bahco Wrench, 51mm Jaw Capacity, 355.0mm Overall Length - 361-14
This versatile Bahco wrench is a reliable tool for a professional. With its durable steel construction and metal handle, this pipe wrench offers exceptional performance and reliability. The wrench features a generous jaw capacity of 51mm and an overall length of 355mm, making it ideal for a wide range of applications. This heavy-duty wrench is sure to get the job done efficiently.
Features & Benefits
• Pipe wrench design for easy gripping and turning
• Constructed from sturdy steel for durability and strength
• Metal handle provides a comfortable grip during use
• Adjustable jaw capacity of 51mm for versatility
• Long handle design for increased leverage and torque
Applications
• Ideal for use in plumbing, HVAC, and automotive
• Suitable for gripping and turning pipes, fittings, and other round objects
• Can be used for professionals in the fields of various industries
Can it be used for plumbing applications?
Yes, this Bahco wrench is reliable for plumbing tasks, thanks to its adjustable jaw capacity and sturdy steel construction.
Will it work on automotive fittings?
Yes, this pipe wrench is designed to handle a variety of applications, including automotive projects that require a strong grip and reliable performance.
Is it suitable for heavy-duty tasks?
Yes, this steel wrench is built to last, making it ideal for heavy-duty projects that require a durable and reliable tool.
相關連結
- Bahco Pipe Wrench 51 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 25 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 35 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 44 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 76 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 50 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 65 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 110 mm Jaw Capacity, Metal Handle Non-Sparking