Bahco Pipe Wrench, 355 mm Overall, 51 mm Jaw Capacity, Metal Handle Non-Sparking
- RS庫存編號:
- 717-9217
- 製造零件編號:
- 380-14
- 製造商:
- Bahco
小計(1 件)*
TWD2,843.00
(不含稅)
TWD2,985.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 15 件從 2026年5月04日 起發貨
- 加上 16 件從 2026年5月18日 起發貨
- 加上 8 件從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,843.00 |
* 參考價格
- RS庫存編號:
- 717-9217
- 製造零件編號:
- 380-14
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 51 mm | |
| Overall Length | 355mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Black | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 51 mm | ||
Overall Length 355mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Black | ||
Material Aluminium | ||
Standards/Approvals No | ||
豁免
Bahco Wrench, 50mm Jaw Capacity, Aluminium Alloy - 380-14
This aluminium pipe wrench is designed for versatility and ease of use in demanding tasks. It features a self-clamping mechanism for a secure grip on various pipe sizes and maintains user comfort with its lightweight, anti-corrosion treated construction. It combines strength and efficiency for effective performance.
Features & Benefits
• One-handed operation for convenience
• Anti-corrosion treatment for enhanced durability
• Lightweight design reduces user fatigue
• Self-clamping jaws ensure a secure grip
• Strong forged jaws provide consistent performance
• Complies with industry safety standards
Applications
• Gripping, turning, and twisting pipes
• Plumbing and mechanical maintenance
• Suitable for commercial and residential use
• Effective on various pipe sizes and materials|
相關連結
- Bahco Pipe Wrench 51 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 35 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 64 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 127 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 76 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 33 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 65 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 65 mm Jaw Capacity, Plastic Handle Non-Sparking