RS PRO Hose Assembly Pliers

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD387.00

(不含稅)

TWD406.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 48 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD387.00
5 +TWD376.00

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
623-5218
Distrelec 貨號:
304-14-491
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Hose Assembly Pliers

Material

Acetal Copolymer

豁免

RS PRO Hose Assembly Pliers, 1/4 In


These pliers from RS PRO are designed to help you assemble and disassemble your 1/4 inch modular coolant hose and its components. The handle is thin and fits well in your hand, helping you maintain a tight grip.

These pliers are made from heat- and corrosion-resistant acetal copolymer thermoplastic, so they're durable and can withstand high temperatures. The material is also non-conductive, so the pliers are safe to use around electrical components. The hollow design makes for a lightweight product that's still tough enough to withstand heavy use without contorting or breaking.

As part of the RS PRO range, this product has been rigorously tested to meet our standards of quality and reliability. You'll find hose pliers like this used in air-conditioning installation and repair, or to build and maintain coolant systems for heat-generating industrial machinery.

Features and Benefits


• Acetal copolymer material

• 1/4 in system

• Hose assembly plier type

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。