RS PRO Flat Nose Plier Flat Nose, 140mm Overall, 17mm Jaw ESD Safe
- RS庫存編號:
- 245-0542
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
TWD724.00
(不含稅)
TWD760.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 102 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD724.00 | - |
| 5 + | TWD595.00 | 17% |
* 參考價格
- RS庫存編號:
- 245-0542
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Flat Nose Plier | |
| Sub Type | Flat Nose | |
| Overall Length | 140mm | |
| Material | Steel | |
| ESD Safe | Yes | |
| Jaw Length | 17mm | |
| Jaw Style | Flat Nose | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Flat Nose Plier | ||
Sub Type Flat Nose | ||
Overall Length 140mm | ||
Material Steel | ||
ESD Safe Yes | ||
Jaw Length 17mm | ||
Jaw Style Flat Nose | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
RS PRO General Purpose ESD Pliers, Flat Nose
From RS PRO, these high-quality flat nose pliers are suitable for professionals and enthusiasts alike. With rounded external edges, these smooth pointed pliers are suitable for the handling of components in high-density areas without causing damage.
Featuring ergonomically designed handles and a soft return spring, you can be assured of maximum leverage when gripping, and the PVC grip ensures comfort over periods of long use.
These ESD Safe pliers also feature steel pressed frame and riveted joints, for a long and reliable service life.
Features and Benefits
• Safe for use in ESD environments
• Ideal for precision work with soft wire
• Precision ground 3mm steel jaws
• Ribbed soft plastic grips and lightweight return spring
• Integral stop prevents handles opening too far
Applications
Sometimes referred to as pincers, these flat nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind and are used in a variety of applications, ranging from electrical work to jewellery making.
With smoothed pointed pincers, these pliers are very well suited to high-density work, allowing you precision and control. Coupled with their suitability for ESD environments, these pliers dissipate electricity and can be used with most static sensitive components.
How to maintain long-nosed pliers
Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
相關連結
- RS PRO Long Nose Plier 17mm Jaw ESD Safe
- RS PRO Flat Nose Plier Flat Nose 20mm Jaw ESD Safe
- ideal-tek ES6013.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6014.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- RS PRO Long Nose Plier 17mm Jaw ESD Safe
- ideal-tek ES6023B.CR.BG Bent Nose Plier Bent Nose 30mm Jaw ESD Safe
- Weller Erem 2442 Flat Nose Plier Flat Nose 1.5in Jaw ESD Safe
- ideal-tek ES6024.CR.BG Nose Plier Long 30mm Jaw ESD Safe