Knipex 1-Piece Combination Plier, 160mm Overall

小計(1 件)*

TWD1,099.00

(不含稅)

TWD1,153.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 34 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,099.00

* 參考價格

RS庫存編號:
238-6926
Distrelec 貨號:
110-35-662
製造零件編號:
03 02 160
製造商:
Knipex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Knipex

Product Type

Combination Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

160mm

Cutting Capacity

Copper Cable: 10 mm Hard Wire: 2 mm Medium Hard Wire: 3, 1 mm

Material

Special Quality Tool Steel

ESD Safe

No

Finish

Polished

Standards/Approvals

DIN ISO 5745, DIN ISO 5746, DIN EN 60900, IEC 60900, ASME B107.20

Non-Sparking

No

豁免

COO (Country of Origin):
DE

KNIPEX 03 02 160 Combination Pliers with comfort handles black atramentized 160 mm


03 02 160 Combination Pliers With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction-hardened, cutting edge hardness approx. 60 HRC. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Cutting capacities medium hard wire (diameter): Ø 3.1mm- Cutting capacities hard wire (diameter): Ø 2.0mm- Cutting capacity copper cable, multiple-stranded: Ø 10.0mm- Cutting capacity copper cable, multiple-stranded: 16.0mm²

Features and Benefits


With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions

Technical attributes


With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
With Cutting Edges For Soft And Hard Wire
Long Cutting Edges For Thicker Cables
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 60 Hrc

Standards

DIN ISO 5746

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。