Weller Erem 542E 1-Piece Long Nose Plier Flat Nose, 120mm Overall, 23mm Jaw ESD Safe

小計(1 件)*

TWD2,860.00

(不含稅)

TWD3,003.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 67 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,860.00

* 參考價格

RS庫存編號:
395-333
Distrelec 貨號:
180-99-233
製造零件編號:
542E
製造商:
Weller Erem
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weller Erem

Sub Type

Flat Nose

Product Type

Long Nose Plier

Number of Pieces

1

Tip Size

2.4 mm

Overall Length

120mm

Handle Type

Comfort Grip

ESD Safe

Yes

Material

Tool Steel

Jaw Length

23mm

Jaw Width

11mm

Finish

Non-Reflecting Surface

Jaw Style

Flat Nose

Standards/Approvals

No

豁免

COO (Country of Origin):
CH

Weller Long Nose Plier, 120mm Overall Length, 23mm Jaw Length - 542E


This long-nose plier is a precision tool for fine gripping and manipulation in electronics and electrical work. It is intended for tasks requiring controlled handling of small components and wires, combining a slim flat-nose tip with an anti-glare finish and electrostatic discharge protection to suit sensitive assembly and maintenance environments.

Features and Benefits:


• Flat-nose tip provides stable grip for small parts handling
• ESD-safe construction protects electrostatic-sensitive components
• Tool-steel composition ensures Durable edge resistance
• Comfort-grip handles reduce operator fatigue during long tasks
• Non-reflecting finish minimises surface glare under task lighting
• 2.4mm tip enables accurate engagement with fine components

Applications


• Suitable for electronic repair long-nose pliers tasks on circuit assemblies
• Ideal for electrical wiring where precision end manipulation is required
• Used with automation subassemblies for component positioning and bending
• Can be used for delicate mechanical adjustments in confined spaces

What is the overall reach of the tool for accessing confined areas?


The instrument measures 120mm overall, enabling access into Compact assemblies and tight cavities.

What jaw profile and contact span does it offer for component handling?


The jaws are flat-nose style with a 23mm jaw length and an 11mm jaw width to provide broad, stable contact on small parts.

How fine is the tip for working on miniature components?


The tip diameter is 2.4 mm, suitable for precise engagement with small terminals and leads.

What handle characteristics assist extended use in production settings?


The handles feature a comfort-grip design that improves control and reduces strain during repetitive tasks.

Which material and surface treatment are used to support tool longevity?


The body is manufactured from tool steel and finished to be non-reflective, supporting wear resistance and low-glare operation.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。