Knipex Replacement Blade for Mitre Shears for Plastic and Rubber
- RS庫存編號:
- 415-4072
- Distrelec 貨號:
- 180-56-526
- 製造零件編號:
- 94 19 215
- 製造商:
- Knipex
小計(1 袋,共 10 件)*
TWD421.00
(不含稅)
TWD442.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 34 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD421.00 | TWD42.10 |
* 參考價格
- RS庫存編號:
- 415-4072
- Distrelec 貨號:
- 180-56-526
- 製造零件編號:
- 94 19 215
- 製造商:
- Knipex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Knipex | |
| Product Type | Replacement Blade | |
| For Use With | Mitre Shears for Plastic and Rubber | |
| Standards/Approvals | REACH compliant does not contain SVHC, RoHS compliant not applicable | |
| 選取全部 | ||
|---|---|---|
品牌 Knipex | ||
Product Type Replacement Blade | ||
For Use With Mitre Shears for Plastic and Rubber | ||
Standards/Approvals REACH compliant does not contain SVHC, RoHS compliant not applicable | ||
不相容
- COO (Country of Origin):
- DE
Set of 10 spare standard trapezoidal blades for KNIPEX 94 15 215 / 94 35 215
Blade: standard trapezoidal, interchangeable.
For clean cutting of plastic and rubber profiles.
Opening spring and locking clip.
Material: handles and blade slot made of extremely durable special steel.
The Knipex set with 10 spare blades for cutter for ribbon cable for crush free cutting of ribbon cable up to 56 mm width.Exchangeable cutting base with try square for rectangular cuts.
Low force requirement due to special blade geometry and optimum transmission
Minimum operator fatigue due to ergonomic handle design and incremental ratchet blade feed
Blade is made of special tool steel, oil hardened
Housing is made of die cast aluminium, red lacquered
The pliers to be associated with these trapezoidal blades carry the RS reference: 222-2599 / 415-3811
相關連結
- Knipex Replacement Jaw for 94 55 200
- Knipex Cutting Support Spare Blade Block for use with Shear 94 15 215
- Knipex 275mm Shears for Plastic
- Knipex 140mm Shears for Plastic
- Knipex Replacement Jaw for Cobra and Alligator Water Pump Pliers
- Knipex Knipex 56 mm Wire Cutter
- Knipex Replacement Insert for Internal and External Circlips up to 1000 mm Mininal Size
- Knipex, 97 43 Locator for Crimping Plier and Die