WAGO Interface Module 750 Differential 24V dc
- RS庫存編號:
- 279-2998
- 製造零件編號:
- 750-635
- 製造商:
- WAGO
小計(1 件)*
TWD23,509.00
(不含稅)
TWD24,684.45
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD23,509.00 |
* 參考價格
- RS庫存編號:
- 279-2998
- 製造零件編號:
- 750-635
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Interface Module | |
| Module Type | Interface Installation | |
| Input Type | Differential | |
| Mount Type | DIN Rail | |
| Interface Type | RS422 | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Depth | 69.8mm | |
| Series | 750 | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Interface Module | ||
Module Type Interface Installation | ||
Input Type Differential | ||
Mount Type DIN Rail | ||
Interface Type RS422 | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Depth 69.8mm | ||
Series 750 | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Digital impulse interface connects magnetostrictive position sensors equipped with a start/stop interface. After receiving a read pulse, these sensors deliver a time-delayed reply impulse. The time delay is proportional to the sensor distance. Each sensor may have up to four position transmitters (permanent magnets). Their position data can be accessed serially by the controller and are stored in the process image of the fieldbus coupler as a 24-bit value.
Differential type signal RS 422
DIN 35 rail mount
相關連結
- WAGO Interface Module 750 Differential 24V dc
- WAGO Interface Module 750 24V dc
- WAGO Fieldbus Interface Module 750 Digital 24V dc
- WAGO Interface Module 750 RS422/RS485 24V dc
- WAGO Interface Module 750 RS422/RS485, RS232 24V
- WAGO Interface Module 750 5V dc
- WAGO Interface Module 750 RS485 5V dc
- WAGO Interface Module 750 RS422/RS485 5V dc