小計(1 件)*
TWD2,149.00
(不含稅)
TWD2,256.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,149.00 |
* 參考價格
- RS庫存編號:
- 267-4152
- 製造零件編號:
- 750-604
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Module Type | 750-604 | |
| Product Type | Distributed I/O Device | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Width | 12mm | |
| Standards/Approvals | LR, ATEX, UKEX, PRS, ABS, DNV, UL, RINA, BV, CCC, KR, IECEX, EAC, INMETRO, BSH, KC | |
| Depth | 69.8mm | |
| Length | 100mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Module Type 750-604 | ||
Product Type Distributed I/O Device | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Width 12mm | ||
Standards/Approvals LR, ATEX, UKEX, PRS, ABS, DNV, UL, RINA, BV, CCC, KR, IECEX, EAC, INMETRO, BSH, KC | ||
Depth 69.8mm | ||
Length 100mm | ||
豁免
- COO (Country of Origin):
- DE
The WAGO Potential Distribution is a potential multiplication module provides multiple tapping of the supply voltage. This module eliminates the need for additional rail mount terminal blocks.
Polycarbonate housing material
0.961MJ fire load
45.5g weight