Phoenix Contact DIN Rail Terminal Accessory

小計(1 件)*

TWD3,302.00

(不含稅)

TWD3,467.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,302.00

* 參考價格

RS庫存編號:
201-5726
製造零件編號:
2316402
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

DIN Rail Terminal Accessory

Standards/Approvals

No

For Use With

Axioline P

The Phoenix axioline P system terminator pair is necessary to run and its function is to terminate the communication on the backplane at each end of the station.

Its width is 11.55 mm

Its net weight is 23.2 g

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。