Schneider Electric PLC I/O Module Modicon STB 24V
- RS庫存編號:
- 188-1221
- 製造零件編號:
- STBPDT3100K
- 製造商:
- Schneider Electric
小計(1 件)*
TWD3,469.00
(不含稅)
TWD3,642.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,469.00 |
* 參考價格
- RS庫存編號:
- 188-1221
- 製造零件編號:
- STBPDT3100K
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 70°C | |
| Length | 125mm | |
| Depth | 65.1mm | |
| Series | Modicon STB | |
| Width | 18.4mm | |
| Standards/Approvals | UL, CSA | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type PLC I/O Module | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 70°C | ||
Length 125mm | ||
Depth 65.1mm | ||
Series Modicon STB | ||
Width 18.4mm | ||
Standards/Approvals UL, CSA | ||
豁免
- COO (Country of Origin):
- ID
Standard power distribution kit STB - 24 V DC
Adaptable to your network Compatible with most major fieldbus networks : Modbus, Ethernet, CANopen, Devicenet, Profibus, and Interbus.
Modular I/O: STB
Allows a total of 32 modules to be connected in a single system, whether in a single island or split between several extensions
The open device integration I/O system
Advantys distributed I/O solutions are simple, open and flexible, meeting your needs in every stage of the product life cycle. They save you time and money by simplifying maintenance and diagnostic tasks.
Applications
Normal environment in:
Packaging
Bottling
Assembly
Distribution
Textile
Printing
Semiconductor machines
相關連結
- Schneider Electric PLC I/O Module STB Discrete 24V
- Schneider Electric PLC I/O Module Modicon TM 24V
- Schneider Electric PLC I/O Module Modicon X80 24V dc
- Schneider Electric PLC I/O Module Modicon TM DC 24V
- Schneider Electric PLC I/O Module Modicon TM PNP 24V
- Schneider Electric PLC I/O Module Modicon TM Voltage 24V dc
- Schneider Electric PLC I/O Module Modicon TM Analogue 24V dc
- Schneider Electric PLC I/O Module STB Analogue 10V