小計(1 件)*
TWD673.00
(不含稅)
TWD706.65
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD673.00 |
* 參考價格
- RS庫存編號:
- 723-225
- 製造零件編號:
- AC5101
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail, Panel | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IP65 | |
| Width | 45mm | |
| Depth | 33mm | |
| Length | 82.5mm | |
| Series | AC5 | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Product Type Interface Module | ||
Mount Type DIN Rail, Panel | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IP65 | ||
Width 45mm | ||
Depth 33mm | ||
Length 82.5mm | ||
Series AC5 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Module perfectly facilitating integration within complex automation systems. This component functions reliably with an operating voltage of 26.5 to 31.6 DC, making it highly suitable for various industrial applications. Its robust construction, featuring a rectangular housing and a weight of 70.5 grams, ensures durability in demanding environments. The device offers IP65 protection, safeguarding against dust and water ingress, thus maintaining performance in challenging conditions. With compatibility for DIN rail and panel mounting, the AC5101 provides versatility in installation options, while its Compact dimensions of 82.5 x 45 x 33 mm make it a space-efficient choice for control cabinets. Adhering to high-quality manufacturing standards, the product is built from PBT materials, ensuring both longevity and functionality.
Operating voltage range of 26.5 to 31.6 DC for reliable performance
Electrical design compatible with AS-i systems
Contact rating of less than 4 A to suit various applications
Wide ambient temperature operating range from -25 to 85°C
IP65 protection level ensures durability against dust and moisture
Lightweight construction at 70.5 grams for ease of handling and installation
Versatile mounting options available for DIN rail and panel setups
Compact dimensions of 82.5 x 45 x 33 mm facilitate space-saving installation
相關連結
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 NPN 31.6V dc