Eaton Interface Module Eaton Moeller 31.6V
- RS庫存編號:
- 255-276
- 製造零件編號:
- 231269 M22-ASI
- 製造商:
- Eaton
小計(1 件)*
TWD3,963.00
(不含稅)
TWD4,161.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,963.00 |
* 參考價格
- RS庫存編號:
- 255-276
- 製造零件編號:
- 231269 M22-ASI
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Interface Module | |
| Module Type | Interface Installation | |
| Mount Type | Front Fixing | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 40mm | |
| Length | 40mm | |
| Standards/Approvals | UL, DIN EN 50295, IEC/EN 60947, CSA | |
| Width | 30mm | |
| Series | Eaton Moeller | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Interface Module | ||
Module Type Interface Installation | ||
Mount Type Front Fixing | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Depth 40mm | ||
Length 40mm | ||
Standards/Approvals UL, DIN EN 50295, IEC/EN 60947, CSA | ||
Width 30mm | ||
Series Eaton Moeller | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Interface Module is an accessory for an AS interface connection. It is fitted with an AS interface connector as insulation piercing terminal. The AS interface protected against polarity reversal.
IP20 rated protection
Titanium bezel colour
相關連結
- Eaton Interface Module Eaton Moeller 31.6V dc
- Eaton Safety Module Eaton Moeller 31.6V dc
- Eaton Communication Module Eaton Moeller
- Eaton Safety Module M22 28.8V
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC2 31.6V
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC3 DC 31.6V