Schneider Electric Expansion Module Analogue Analogue for use with PM8000
- RS庫存編號:
- 247-2138
- 製造零件編號:
- METSEPM89M0024
- 製造商:
- Schneider Electric
小計(1 件)*
TWD19,242.00
(不含稅)
TWD20,204.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 2 件從 2026年10月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,242.00 |
* 參考價格
- RS庫存編號:
- 247-2138
- 製造零件編號:
- METSEPM89M0024
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Expansion Module | |
| Input Type | Analogue | |
| Number of Inputs | 4 | |
| Output Type | Analogue | |
| Number of Outputs | 2 | |
| For Use With | PM8000 | |
| Standards/Approvals | REACH, RoHS | |
| Width | 22mm | |
| Depth | 90.5mm | |
| Series | PowerLogic | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Expansion Module | ||
Input Type Analogue | ||
Number of Inputs 4 | ||
Output Type Analogue | ||
Number of Outputs 2 | ||
For Use With PM8000 | ||
Standards/Approvals REACH, RoHS | ||
Width 22mm | ||
Depth 90.5mm | ||
Series PowerLogic | ||
- COO (Country of Origin):
- CN
The Schneider Electric PM8000 series i/o module is compatible with PowerLogic PM8000, ION7400, ION9000 and it has 4 analog input at 0 to 20 mA of current rate.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP30
相關連結
- Schneider Electric PLC Expansion Module Analogue Discrete for use with Modicon M340
- Schneider Electric Expansion Module Analogue for use with Modicon LMC058, Modicon M258
- Schneider Electric Expansion Module Analogue Analogue/Digital for use with M171 controller
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with M171 controller
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with Modicon M171/M172
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with Modicon M171/M172 logic controllers
- Schneider Electric PLC Expansion Module
- Schneider Electric Expansion Module for use with Preventa XPSMCM