Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station

小計(1 件)*

TWD27,461.00

(不含稅)

TWD28,834.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD27,461.00

* 參考價格

RS庫存編號:
201-5388
製造零件編號:
2702464
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

PLC Expansion Module

Module Type

Temperature

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Mount Type

DIN Rail

For Use With

Axioline Station

Standards/Approvals

cULus

Width

53.6mm

Depth

54mm

COO (Country of Origin):
DE
The Phoenix module is designed for use within an Axioline F station. It is used to acquire signal from standard thermocouple in industrial applications. It used push in connection method and its width size is 53.6mm

Ambient temperature is -25 °C to 60 °C

Degree of protection is IP20

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。