Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
- RS庫存編號:
- 801-7479
- 製造零件編號:
- 2861234
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD3,150.00
(不含稅)
TWD3,307.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,150.00 |
* 參考價格
- RS庫存編號:
- 801-7479
- 製造零件編號:
- 2861234
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| Series | IB IL 24 DI 4-PAC | |
| For Use With | Inline Station, I/O Module | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, EAC, cULus, cUL | |
| Supply Voltage | 24V dc | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
Series IB IL 24 DI 4-PAC | ||
For Use With Inline Station, I/O Module | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, EAC, cULus, cUL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact Inline Terminal Block, 4 Inputs, 24V DC Supply Voltage - IB IL 24 DI 4-PAC - 2861234
To automate your processes, opt for this inline terminal block from Phoenix Contact. Its four inputs allow you to connect control switches, limit switches and other switching components to a programmable logic controller for enhanced control of your devices. As it works with digital signals, the block collects and delivers information quickly and ensures fast response times.
As this unit consumes a maximum of 40mA of current per connected input, you can be sure it's an energy-efficient option. Compact dimensions of 140.5 (height) x 12.2 (width) x 71.5mm (depth) mean it adds minimal bulk to your equipment. For versatility, this component supports both two and three-wire connections.
• Designed for DIN rail mounting for quick and simple installation
• Hinged labelling fields allow you to easily identify your connections for ease of maintenance and troubleshooting
• ATEX certified for use in potentially explosive environments
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
• IP20 (ingress protection) rating means it's touchproof and protected against objects larger than 12mm in size
IB Inline Terminal
Phoenix Contact System
相關連結
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL RS 232-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL AO 2/UI-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL TEMP 4/8 RTD-EF-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL TEMP 2 RTD-PAC Series Temperature Module for Use with Inline Station
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station