WAGO 750 Series Connector for Use with Industrial, Office and Building Wiring
- RS庫存編號:
- 719-1923
- Distrelec 貨號:
- 110-51-777
- 製造零件編號:
- 750-975
- 製造商:
- WAGO
小計(1 件)*
TWD1,906.00
(不含稅)
TWD2,001.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 68 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,906.00 |
* 參考價格
- RS庫存編號:
- 719-1923
- Distrelec 貨號:
- 110-51-777
- 製造零件編號:
- 750-975
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| Series | 750 | |
| For Use With | Industrial, Office and Building Wiring | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Communication Protocol | Ethernet | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Accessory Type Connector | ||
Product Type Connector | ||
Series 750 | ||
For Use With Industrial, Office and Building Wiring | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- CZ
WAGO Connector, For Use With Cat5e Ethernet Cables, 10g Weight - 750 Series - 750-975
Wire up your Ethernet cable with this RJ45 connector from WAGO. By attaching it to your Cat5e Ethernet cable, you get a nifty assembly that allows you to plug internet-enabled devices straight into hardware like a router or modem. Thanks to its brass shielding, the component blocks EMI and ensures your signals remain crisp and clear. A broad operating temperature range between -20°C and +70°C assures you this product can handle the heat in harsh environments.
Features & Benefits
• Compact dimensions of 14 (H) x 14 (W) x 59mm (D) to add minimal bulk to your cable
• Rated for a maximum of 1000 mating cycles to withstand frequent plugging and unplugging
• Light weight of 10g to minimise strain on the cable
• IP20 rating means it's touch-proof and protected from objects larger than 12mm
Applications
• Computer networking
• Telecommunications
• Digital data processing
• Audiovisual equipment
What conductor sizes is this unit compatible with?
This versatile unit is designed to accept solid conductors ranging in size between 0.13 and 0.24mm² and stranded ones ranging in size between 0.14 and 0.36mm².
相關連結
- Phoenix Contact 2404321 Building Automation Licence, Office
- WAGO 750 Series PLC CPU for Use with WAGO-I/O-SYSTEM 750 to PROFINET IO
- WAGO 750 Series Counter for Use with PLC
- WAGO, 770 Plastic Wiring Aid for use with WINSTA
- WAGO 750 Series Connector for Use with PROFIBUS
- WAGO 750 Series Connector for Use with INTERBUS
- WAGO 750 Series Coupler for Use with I/O System 750/753
- WAGO 750 Series PLC Power Supply for Use with IO Module