Crouzet Millenium 3 Series PLC Cable for Use with Millenium III Series

小計(1 件)*

TWD9,903.00

(不含稅)

TWD10,398.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,903.00

* 參考價格

RS庫存編號:
536-9168
Distrelec 貨號:
302-42-111
製造零件編號:
88970102
製造商:
Crouzet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Crouzet

Accessory Type

Cable

Product Type

PLC Cable

Series

Millenium 3

For Use With

Millenium III Series

IP Rating

IP00

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
FR

Crouzet Serial Link Cable


The Crouzet serial link cable is the newest tech accessory for PC to Millenium III series.

The Millenium 3 is the latest generation in the series with some improvements over the Millenium 2 plus. This includes:

The compact controller with around twice the memory size

The expandable controller with around four times the memory size

10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)

18 character (formerly 12), 4-line display with scrolling text and bar graph functionality

Choice of ladder or function block programming

Features and Benefits


Direct connection to all types of PC: serial, USB

Length is 3m

Wireless Bluetooth connection for applications that are complex in terms of access

Connector end A is 9-pin USB

Certifications


CSA certified

UL approved

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。